Vishay Switching Diode, 2-Pin DO-201AD RGP30M-E3/54

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
812-9187
Mfr. Part No.:
RGP30M-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Package Type

DO-201AD

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.3V

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Length

9.5mm

Dimensions

9.5 x 5.3mm

Diameter

5.3mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy