Vishay Switching Diode, Single, 2-Pin DO-240AC RGP15G-E3/54
- RS Stock No.:
- 812-9168
- Mfr. Part No.:
- RGP15G-E3/54
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 812-9168
- Mfr. Part No.:
- RGP15G-E3/54
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Product Type | Switching Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-240AC | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Recovery Time trr | 150ns | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Operating Temperature | 175°C | |
| Diameter | 3.6mm | |
| Length | 7.6mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Product Type Switching Diode | ||
Mount Type Through Hole | ||
Package Type DO-240AC | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Recovery Time trr 150ns | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Operating Temperature 175°C | ||
Diameter 3.6mm | ||
Length 7.6mm | ||
Fast Recovery Rectifiers 1.4A to 20A, Vishay Semiconductor
Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay Switching Diode 2-Pin DO-204AL 1N4947GP-E3/54
- Vishay Switching Diode 6 A, 2-Pin 200 V DO-201AD MUR420-E3/54
- Vishay Switching Diode 0.25 A, 2-Pin 4 kV DO-204AL GI250-4-E3/54
- Vishay Switching Diode 1 A, 2-Pin 600 mV DO-204AL BA158-E3/54
- Vishay Switching Diode 4 A, 2-Pin 400 V DO-201AD MUR440-E3/54
- Vishay Switching Diode 1 A, 2-Pin 1 kV DO-204AL BA159GP-E3/54
- Vishay Switching Diode 1 A, 2-Pin 1 V DO-214AC BYV26EGP-E3/54
- Vishay Switching Diode 1 A, 2-Pin 1000 V DO-204AL BA159-E3/54
