Vishay Silicon Junction, Single, 1 A, 2-Pin 600 V DO-213AB
- RS Stock No.:
- 812-9143P
- Mfr. Part No.:
- RGL41J-E3/96
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal 250 units (supplied on a reel)*
£50.25
(exc. VAT)
£60.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3,200 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 250 - 450 | £0.201 |
| 500 - 1200 | £0.177 |
| 1250 - 2450 | £0.152 |
| 2500 + | £0.114 |
*price indicative
- RS Stock No.:
- 812-9143P
- Mfr. Part No.:
- RGL41J-E3/96
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Forward Current If | 1A | |
| Diode Configuration | Single | |
| Product Type | Silicon Junction | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | DO-213AB | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.3V | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Peak Reverse Recovery Time trr | 250ns | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 1.15mm | |
| Length | 5.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Forward Current If 1A | ||
Diode Configuration Single | ||
Product Type Silicon Junction | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type DO-213AB | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.3V | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 600V | ||
Peak Reverse Recovery Time trr 250ns | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 1.15mm | ||
Length 5.2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Fast Recovery Rectifiers 1A, Vishay Semiconductor
Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.
Low profile with height of 1mm
Avalanche Rectifier
