Vishay Switching Diode, 2-Pin DO-221AC SE30AFBHM3/6A

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
812-2990
Mfr. Part No.:
SE30AFBHM3/6A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Package Type

DO-221AC

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.1V

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Length

4.35mm

Width

2.7mm

Height

1mm

Dimensions

4.35 x 2.7 x 1mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy