Vishay Switching Diode, Single, 0.25 A, 2-Pin 4 kV DO-204AL GI250-4-E3/54
- RS Stock No.:
- 812-2350
- Mfr. Part No.:
- GI250-4-E3/54
- Brand:
- Vishay
Subtotal (1 pack of 50 units)*
£5.40
(exc. VAT)
£6.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 4,800 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £0.108 | £5.40 |
*price indicative
- RS Stock No.:
- 812-2350
- Mfr. Part No.:
- GI250-4-E3/54
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Forward Current If | 0.25A | |
| Diode Configuration | Single | |
| Product Type | Switching Diode | |
| Mount Type | Through Hole | |
| Sub Type | Silicon Junction | |
| Package Type | DO-204AL | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 3.5V | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 4kV | |
| Peak Reverse Recovery Time trr | 2μs | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 15A | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.7mm | |
| Standards/Approvals | No | |
| Length | 5.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Forward Current If 0.25A | ||
Diode Configuration Single | ||
Product Type Switching Diode | ||
Mount Type Through Hole | ||
Sub Type Silicon Junction | ||
Package Type DO-204AL | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 3.5V | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 4kV | ||
Peak Reverse Recovery Time trr 2μs | ||
Peak Non-Repetitive Forward Surge Current Ifsm 15A | ||
Maximum Operating Temperature 175°C | ||
Height 2.7mm | ||
Standards/Approvals No | ||
Length 5.2mm | ||
Automotive Standard No | ||
- GI250-1, GI250-2, GI250-3, GI250-4, High Voltage Glass Passivated Plastic Rectifier
- ESD Control Selection Guide V1
- Application Note- Design Guidelines for Schottky Rectifiers
- Diodes Group Body Marking
- Application Note- Fundamentals of Rectifiers
- Application Note- High Speed Data Line Protection
- Application Note- Physical Explanation
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- Rectifiers for Power Factor Correction
- Application Note- Superectifier Design Brings New Level of Reliability to Surface Mount Comp
- Application Note- Trim and Form Process Reccomendation
- COO (Country of Origin):
- CN
Glass Passivated Junction Fast Switching Plastic Rectifier
Features
• Superectifier structure for high reliability condition
• Cavity-free glass-passivated junction
• Fast switching for high efficiency
• Low leakage current, typical IR less than 0.2 μA
• High forward surge capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106
Typical Applications
High voltage rectification of G2 grid CRT and TV, snubber
circuit of Camera flash.
Mechanical Data
Case: DO-204AL, molded epoxy over glass body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: Color band denotes cathode end
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay Switching Diode 0.25 A, 2-Pin 4 kV DO-204AL
- Vishay Switching Diode 1 A, 2-Pin 1 kV DO-204AL
- Vishay Switching Diode 1 A, 2-Pin 1 kV DO-204AL BA159GP-E3/54
- Vishay Switching Diode 1 A, 2-Pin 600 V DO-204AL
- Vishay Switching Diode 1 A, 2-Pin 600 mV DO-204AL
- Vishay Switching Diode 1 A, 2-Pin 1000 V DO-204AL
- Vishay Switching Diode 2-Pin DO-204AL 1N4947GP-E3/54
- Vishay Switching Diode 1 A, 2-Pin 1000 V DO-204AL BA159-E3/54
