Vishay Switching Diode, 2-Pin TO-220F FESF8GT-E3/45

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
812-2215
Mfr. Part No.:
FESF8GT-E3/45
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Package Type

TO-220F

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.3V

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

10.26mm

Width

4.83mm

Height

15.24mm

Dimensions

10.26 x 4.83 x 15.24mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy