Vishay Switching Diode, 2-Pin TO-220F FESF8DT-E3/45
- RS Stock No.:
- 812-2206
- Mfr. Part No.:
- FESF8DT-E3/45
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 812-2206
- Mfr. Part No.:
- FESF8DT-E3/45
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Mounting Type | Through Hole | |
| Number of Elements per Chip | 1 | |
| Package Type | TO-220F | |
| Diode Technology | Silicon Junction | |
| Maximum Forward Voltage Drop | 950mV | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Length | 10.26mm | |
| Width | 4.83mm | |
| Height | 15.24mm | |
| Dimensions | 10.26 x 4.83 x 15.24mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Mounting Type Through Hole | ||
Number of Elements per Chip 1 | ||
Package Type TO-220F | ||
Diode Technology Silicon Junction | ||
Maximum Forward Voltage Drop 950mV | ||
Pin Count 2 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Length 10.26mm | ||
Width 4.83mm | ||
Height 15.24mm | ||
Dimensions 10.26 x 4.83 x 15.24mm | ||
- COO (Country of Origin):
- CN
