Vishay Silicon Junction, Single, 8 A, 2-Pin 100 V TO-220

Stock information currently inaccessible
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Tube of 50)

£53.50

(exc. VAT)

£64.20

(inc. VAT)

RS Stock No.:
812-2177P
Mfr. Part No.:
FES8BT-E3/45
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Forward Current If

8A

Diode Configuration

Single

Product Type

Silicon Junction

Mount Type

Through Hole

Sub Type

Silicon Junction

Package Type

TO-220

Pin Count

2

Maximum Forward Voltage Vf

950mV

Maximum Peak Reverse Repetitive Voltage Vrrm

100V

Peak Non-Repetitive Forward Surge Current Ifsm

125A

Peak Reverse Recovery Time trr

35ns

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Height

15.32mm

Standards/Approvals

No

Length

10.54mm

Automotive Standard

No

COO (Country of Origin):
CN

Ultrafast Recovery Rectifiers 6A to 12A, Vishay Semiconductor


Vishay ultrafast recovery rectifiers have very fast reverse recovery times as low as 15ns and voltage levels as high as 1500V. Typical applications include very high frequency Switched Mode power supplies (SMPS), inverters, and freewheeling diodes.

Diodes and Rectifiers, Vishay Semiconductor


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy