Vishay Silicon Junction, Common Cathode, 30 A, 3-Pin 600 V TO-247 FEP30JP-E3/45
- RS Stock No.:
- 812-2151
- Mfr. Part No.:
- FEP30JP-E3/45
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 812-2151
- Mfr. Part No.:
- FEP30JP-E3/45
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Silicon Junction | |
| Maximum Forward Current If | 30A | |
| Diode Configuration | Common Cathode | |
| Mount Type | Through Hole | |
| Sub Type | Silicon Junction | |
| Package Type | TO-247 | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 1.5V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 300A | |
| Peak Reverse Recovery Time trr | 50ns | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 21.3mm | |
| Length | 16.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Silicon Junction | ||
Maximum Forward Current If 30A | ||
Diode Configuration Common Cathode | ||
Mount Type Through Hole | ||
Sub Type Silicon Junction | ||
Package Type TO-247 | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 1.5V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 300A | ||
Peak Reverse Recovery Time trr 50ns | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 600V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 21.3mm | ||
Length 16.4mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Ultrafast Recovery Rectifiers 16A to 330A, Vishay Semiconductor
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay Silicon Junction 30 A, 3-Pin 600 V TO-247
- Vishay Silicon Junction 250 mA, 3-Pin 70 V SOT-23
- Vishay Silicon Junction 250 mA, 3-Pin 70 V SOT-23 BAV70-E3-08
- Vishay Silicon Junction 10 A, 3-Pin 200 V TO-252
- Vishay Silicon Junction 10 A, 3-Pin 200 V TO-252 VS-10CWH02FNTR-M3
- Vishay Silicon Junction 250 mA, 3-Pin 70 V SOT-23
- Vishay Silicon Junction 250 mA, 3-Pin 70 V SOT-23 BAW56-E3-08
- onsemi Silicon Junction 400 mA, 3-Pin 250 V SOT-23
