Vishay Silicon Junction, Single, 150 mA, 2-Pin 100 V MicroMELF

Bulk discount available
View bulk pricing options

Subtotal 1000 units (supplied on a reel)*

£20.00

(exc. VAT)

£20.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 31,400 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1000 - 2400£0.02
2500 - 4900£0.017
5000 - 9900£0.017
10000 +£0.017

*price indicative

Packaging Options:
RS Stock No.:
710-4525P
Mfr. Part No.:
MCL4148-TR3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Forward Current If

150mA

Product Type

Silicon Junction

Diode Configuration

Single

Sub Type

Silicon Junction

Mount Type

Surface

Package Type

MicroMELF

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

2A

Minimum Operating Temperature

-65°C

Peak Reverse Recovery Time trr

8ns

Maximum Peak Reverse Repetitive Voltage Vrrm

100V

Maximum Power Dissipation Pd

100mW

Maximum Forward Voltage Vf

1V

Maximum Operating Temperature

175°C

Length

2mm

Height

1.2mm

Standards/Approvals

No

Series

MCL4148

Automotive Standard

No

Glass Passivated Junction Fast Switching Plastic Rectifier


Features

• Superectifier structure for high reliability condition

• Cavity-free glass-passivated junction

• Fast switching for high efficiency

• Low leakage current, typical IR less than 0.2 μA

• High forward surge capability

• Solder dip 275 °C max. 10 s, per JESD 22-B106

Typical Applications

High voltage rectification of G2 grid CRT and TV, snubber

circuit of camera flash.

Mechanical Data

Case: DO-204AL, molded epoxy over glass body

Molding compound meets UL 94 V-0 flammability rating

Base P/N-E3 - RoHS-compliant, commercial grade

Terminals: Matte tin plated leads, solderable per

J-STD-002 and JESD 22-B102

E3 suffix meets JESD 201 class 1A whisker test

Polarity: Color band denotes cathode end

Diodes and Rectifiers, Vishay Semiconductor


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy