Vishay Switching Diode, 250mA 250V, 2-Pin MiniMELF BAV103-GS18

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
710-4503
Mfr. Part No.:
BAV103-GS18
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Forward Current

250mA

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Reverse Voltage

250V

Package Type

MiniMELF

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1V

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Length

3.7mm

Width

1.6mm

Height

1.6mm

Dimensions

3.7 x 1.6 x 1.6mm

Glass Passivated Junction Fast Switching Plastic Rectifier


Features

• Superectifier structure for high reliability condition

• Cavity-free glass-passivated junction

• Fast switching for high efficiency

• Low leakage current, typical IR less than 0.2 μA

• High forward surge capability

• Solder dip 275 °C max. 10 s, per JESD 22-B106

Typical Applications

High voltage rectification of G2 grid CRT and TV, snubber

circuit of camera flash.

Mechanical Data

Case: DO-204AL, molded epoxy over glass body

Molding compound meets UL 94 V-0 flammability rating

Base P/N-E3 - RoHS-compliant, commercial grade

Terminals: Matte tin plated leads, solderable per

J-STD-002 and JESD 22-B102

E3 suffix meets JESD 201 class 1A whisker test

Polarity: Color band denotes cathode end

Diodes and Rectifiers, Vishay Semiconductor