Vishay Switching Diode, Single, 1 A, 2-Pin 1000 V DO-204AL BA159-E3/54
- RS Stock No.:
- 708-7994
- Distrelec Article No.:
- 304-44-017
- Mfr. Part No.:
- BA159-E3/54
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
£9.30
(exc. VAT)
£11.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 300 unit(s) ready to ship from another location
- Plus 6,800 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | £0.093 | £9.30 |
| 1000 - 2400 | £0.061 | £6.10 |
| 2500 - 4900 | £0.053 | £5.30 |
| 5000 - 9900 | £0.051 | £5.10 |
| 10000 + | £0.05 | £5.00 |
*price indicative
- RS Stock No.:
- 708-7994
- Distrelec Article No.:
- 304-44-017
- Mfr. Part No.:
- BA159-E3/54
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Forward Current If | 1A | |
| Product Type | Switching Diode | |
| Diode Configuration | Single | |
| Mount Type | Through Hole | |
| Sub Type | Silicon Junction | |
| Package Type | DO-204AL | |
| Pin Count | 2 | |
| Peak Reverse Recovery Time trr | 500ns | |
| Maximum Forward Voltage Vf | 1.3V | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 1000V | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 20A | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 5.2mm | |
| Height | 2.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Forward Current If 1A | ||
Product Type Switching Diode | ||
Diode Configuration Single | ||
Mount Type Through Hole | ||
Sub Type Silicon Junction | ||
Package Type DO-204AL | ||
Pin Count 2 | ||
Peak Reverse Recovery Time trr 500ns | ||
Maximum Forward Voltage Vf 1.3V | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 1000V | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 20A | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 5.2mm | ||
Height 2.7mm | ||
Automotive Standard No | ||
Fast Recovery Rectifiers 1A, Vishay Semiconductor
Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.
Low profile with height of 1mm
Avalanche Rectifier
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay Switching Diode 1 A, 2-Pin 1000 V DO-204AL
- Vishay Switching Diode 1 A, 2-Pin 600 V DO-204AL SBYV26C-E3/54
- Vishay Switching Diode 1 A, 2-Pin 600 V DO-204AL
- Vishay Switching Diode 1 A, 2-Pin 1 kV DO-204AL BA159GP-E3/54
- Vishay Switching Diode 1 A, 2-Pin 600 mV DO-204AL BA158-E3/54
- Vishay Switching Diode 2-Pin DO-204AL 1N4947GP-E3/54
- Vishay Switching Diode 0.25 A, 2-Pin 4 kV DO-204AL GI250-4-E3/54
- Vishay Switching Diode 1 A, 2-Pin 1 kV DO-204AL
