Vishay Silicon Junction, Single, 250 mA, 2-Pin 250 V MicroMELF
- RS Stock No.:
- 700-3867P
- Mfr. Part No.:
- BAV303-TR
- Brand:
- Vishay
Subtotal 100 units (supplied on a continuous strip)*
£3.90
(exc. VAT)
£4.70
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 25,700 unit(s), ready to ship
Units | Per unit |
|---|---|
| 100 + | £0.039 |
*price indicative
- RS Stock No.:
- 700-3867P
- Mfr. Part No.:
- BAV303-TR
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Forward Current If | 250mA | |
| Product Type | Silicon Junction | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | MicroMELF | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1A | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Reverse Recovery Time trr | 50ns | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 250V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Series | BAV303 | |
| Height | 1.2mm | |
| Length | 2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Forward Current If 250mA | ||
Product Type Silicon Junction | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type MicroMELF | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1A | ||
Maximum Forward Voltage Vf 1V | ||
Peak Reverse Recovery Time trr 50ns | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 250V | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Series BAV303 | ||
Height 1.2mm | ||
Length 2mm | ||
Automotive Standard No | ||
- Diode Switching 250V 0.25A MicroMELF
- ESD Control Selection Guide V1
- Application Note- Design Guidelines for Schottky Rectifiers
- Diodes Group Body Marking
- Application Note- Fundamentals of Rectifiers
- Application Note- High Speed Data Line Protection
- Application Note- Physical Explanation
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- Rectifiers for Power Factor Correction
- Application Note- Superectifier Design Brings New Level of Reliability to Surface Mount Comp
- Application Note- Trim and Form Process Reccomendation
- Product Change Notification
Glass Passivated Junction Fast Switching Plastic Rectifier
Features
• Superectifier structure for high reliability condition
• Cavity-free glass-passivated junction
• Fast switching for high efficiency
• Low leakage current, typical IR less than 0.2 μA
• High forward surge capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106
Typical Applications
High voltage rectification of G2 grid CRT and TV, snubber
circuit of Camera flash.
Mechanical Data
Case: DO-204AL, molded epoxy over glass body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: Color band denotes cathode end
