Vishay Silicon Junction, Single, 200 mA, 2-Pin 250 mV DO-35 BAV21-TAP
- RS Stock No.:
- 700-3863
- Distrelec Article No.:
- 304-44-019
- Mfr. Part No.:
- BAV21-TAP
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 100 units)*
£4.30
(exc. VAT)
£5.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2,200 unit(s) shipping from 18 May 2026
- Plus 1,800 unit(s) shipping from 18 May 2026
- Plus 6,900 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | £0.043 | £4.30 |
| 1000 - 2400 | £0.027 | £2.70 |
| 2500 - 4900 | £0.022 | £2.20 |
| 5000 - 9900 | £0.017 | £1.70 |
| 10000 + | £0.017 | £1.70 |
*price indicative
- RS Stock No.:
- 700-3863
- Distrelec Article No.:
- 304-44-019
- Mfr. Part No.:
- BAV21-TAP
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Product Type | Silicon Junction | |
| Maximum Forward Current If | 200mA | |
| Sub Type | Silicon Junction | |
| Mount Type | Through Hole | |
| Package Type | DO-35 | |
| Pin Count | 2 | |
| Peak Reverse Recovery Time trr | 50ns | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 250mV | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1A | |
| Maximum Power Dissipation Pd | 250mW | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 3.9mm | |
| Standards/Approvals | No | |
| Height | 1.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Product Type Silicon Junction | ||
Maximum Forward Current If 200mA | ||
Sub Type Silicon Junction | ||
Mount Type Through Hole | ||
Package Type DO-35 | ||
Pin Count 2 | ||
Peak Reverse Recovery Time trr 50ns | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 250mV | ||
Maximum Forward Voltage Vf 1V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1A | ||
Maximum Power Dissipation Pd 250mW | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Length 3.9mm | ||
Standards/Approvals No | ||
Height 1.7mm | ||
Automotive Standard No | ||
- Datasheet
- ESD Control Selection Guide V1
- Application Note- Design Guidelines for Schottky Rectifiers
- Diodes Group Body Marking
- Application Note- Fundamentals of Rectifiers
- Application Note- High Speed Data Line Protection
- Application Note- Physical Explanation
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- Rectifiers for Power Factor Correction
- Application Note- Superectifier Design Brings New Level of Reliability to Surface Mount Comp
- Application Note- Trim and Form Process Reccomendation
- Product Change Notification
Glass Passivated Junction Fast Switching Plastic Rectifier
Features
• Superectifier structure for high reliability condition
• Cavity-free glass-passivated junction
• Fast switching for high efficiency
• Low leakage current, typical IR less than 0.2 μA
• High forward surge capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106
Typical Applications
High voltage rectification of G2 grid CRT and TV, snubber
circuit of Camera flash.
Mechanical Data
Case: DO-204AL, molded epoxy over glass body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: Color band denotes cathode end
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay Silicon Junction 200 mA, 2-Pin 250 mV DO-35
- Taiwan Semiconductor Small Signal Diode 200 mA, 2-Pin 250 mV DO-35 BAV21 R0
- Vishay Silicon Junction 250 mA, 2-Pin 250 mV MiniMELF
- Vishay Silicon Junction 250 mA, 2-Pin 250 mV MiniMELF BAV103-GS08
- onsemi Silicon Junction 200 mA, 2-Pin 250 V SOD-323 BAS21HT1G
- onsemi Silicon Junction 200 mA, 2-Pin 250 V SOD-323
- Vishay Silicon Junction 250 mA, 2-Pin 250 V MicroMELF
- Vishay Silicon Junction 250 mA, 2-Pin 250 V MicroMELF BAV303-TR
