Vishay Silicon Junction, Single, 250 mA, 2-Pin 250 mV MiniMELF BAV103-GS08

Subtotal (1 pack of 100 units)*

£1.30

(exc. VAT)

£1.60

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 100 left, ready to ship
  • Final 39,100 unit(s) shipping from 08 June 2026
Units
Per unit
Per Pack*
100 +£0.013£1.30

*price indicative

Packaging Options:
RS Stock No.:
700-3860
Distrelec Article No.:
304-36-034
Mfr. Part No.:
BAV103-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Forward Current If

250mA

Product Type

Silicon Junction

Diode Configuration

Single

Sub Type

Silicon Junction

Mount Type

Surface

Package Type

MiniMELF

Pin Count

2

Peak Reverse Recovery Time trr

50ns

Maximum Peak Reverse Repetitive Voltage Vrrm

250mV

Peak Non-Repetitive Forward Surge Current Ifsm

1A

Maximum Forward Voltage Vf

1V

Minimum Operating Temperature

-65°C

Maximum Power Dissipation Pd

500mW

Maximum Operating Temperature

175°C

Standards/Approvals

No

Length

3.7mm

Height

1.6mm

Automotive Standard

No

Glass Passivated Junction Fast Switching Plastic Rectifier


Features

• Superectifier structure for high reliability condition

• Cavity-free glass-passivated junction

• Fast switching for high efficiency

• Low leakage current, typical IR less than 0.2 μA

• High forward surge capability

• Solder dip 275 °C max. 10 s, per JESD 22-B106

Typical Applications

High voltage rectification of G2 grid CRT and TV, snubber

circuit of camera flash.

Mechanical Data

Case: DO-204AL, molded epoxy over glass body

Molding compound meets UL 94 V-0 flammability rating

Base P/N-E3 - RoHS-compliant, commercial grade

Terminals: Matte tin plated leads, solderable per

J-STD-002 and JESD 22-B102

E3 suffix meets JESD 201 class 1A whisker test

Polarity: Color band denotes cathode end

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy