Vishay Switching Diode, 3-Pin DPAK (TO-252) VS-8EWS08STR-M3
- RS Stock No.:
- 700-3784
- Mfr. Part No.:
- VS-8EWS08STR-M3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 5 units)*
£12.77
(exc. VAT)
£15.325
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 580 unit(s) ready to ship
- Plus 999,999,415 unit(s) shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £2.554 | £12.77 |
50 - 120 | £2.274 | £11.37 |
125 - 245 | £2.044 | £10.22 |
250 - 495 | £1.916 | £9.58 |
500 + | £1.582 | £7.91 |
*price indicative
- RS Stock No.:
- 700-3784
- Mfr. Part No.:
- VS-8EWS08STR-M3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Diode Configuration | Single | |
Number of Elements per Chip | 1 | |
Mounting Type | Surface Mount | |
Package Type | DPAK (TO-252) | |
Diode Technology | Silicon Junction | |
Pin Count | 3 | |
Maximum Forward Voltage Drop | 1.1V | |
Minimum Operating Temperature | -55 °C | |
Maximum Operating Temperature | +150 °C | |
Length | 6.73mm | |
Width | 6.22mm | |
Height | 2.39mm | |
Dimensions | 2.39 x 6.73 x 6.22mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type DPAK (TO-252) | ||
Diode Technology Silicon Junction | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 1.1V | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Length 6.73mm | ||
Width 6.22mm | ||
Height 2.39mm | ||
Dimensions 2.39 x 6.73 x 6.22mm | ||
Fast Recovery Rectifiers 1.4A to 20A, Vishay Semiconductor
Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay Switching Diode, 3-Pin DPAK (TO-252) VS-8EWS08STR-M3
- Vishay Switching Diode, 3-Pin DPAK (TO-252) VS-8EWF12STR-M3
- Vishay Switching Diode, 3-Pin DPAK (TO-252) VS-8EWF06S-M3
- Vishay Dual Switching Diode 3-Pin DPAK (TO-252) VS-10CWH02FNTR-M3
- Vishay Switching Diode, 3 + Tab-Pin DPAK VS-HFA04SD60S-M3
- Vishay Switching Diode, 3 + Tab-Pin DPAK VS-4EWH02FN-M3
- Vishay Switching Diode, 3-Pin TO-247AC VS-30APF10-M3
- Vishay Switching Diode, 3-Pin D2PAK (TO-263) VS-10ETS08STRL-M3