Vishay Switching Diode, Single, 250 mA, 2-Pin 250 V Quadro Melf BAV203-GS08

Bulk discount available

Subtotal (1 pack of 50 units)*

£2.85

(exc. VAT)

£3.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40,100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 450£0.057£2.85
500 - 1200£0.03£1.50
1250 - 2450£0.024£1.20
2500 - 4950£0.023£1.15
5000 +£0.023£1.15

*price indicative

Packaging Options:
RS Stock No.:
443-3369
Distrelec Article No.:
304-33-874
Mfr. Part No.:
BAV203-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Switching Diode

Maximum Forward Current If

250mA

Diode Configuration

Single

Mount Type

Surface

Sub Type

Silicon Junction

Package Type

Quadro Melf

Pin Count

2

Peak Reverse Recovery Time trr

50ns

Maximum Peak Reverse Repetitive Voltage Vrrm

250V

Peak Non-Repetitive Forward Surge Current Ifsm

1A

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

1V

Maximum Power Dissipation Pd

500mW

Maximum Operating Temperature

175°C

Height

1.5mm

Standards/Approvals

No

Length

3.5mm

Automotive Standard

No

Glass Passivated Junction Fast Switching Plastic Rectifier


Features

• Superectifier structure for high reliability condition

• Cavity-free glass-passivated junction

• Fast switching for high efficiency

• Low leakage current, typical IR less than 0.2 μA

• High forward surge capability

• Solder dip 275 °C max. 10 s, per JESD 22-B106

Typical Applications

High voltage rectification of G2 grid CRT and TV, snubber

circuit of Camera flash.

Mechanical Data

Case: DO-204AL, molded epoxy over glass body

Molding compound meets UL 94 V-0 flammability rating

Base P/N-E3 - RoHS-compliant, commercial grade

Terminals: Matte tin plated leads, solderable per

J-STD-002 and JESD 22-B102

E3 suffix meets JESD 201 class 1A whisker test

Polarity: Color band denotes cathode end

Diodes and Rectifiers, Vishay Semiconductor


Related links