Vishay Switching Diode, 2-Pin TO-220AC VS-20ETF08-M3
- RS Stock No.:
- 435-9031
- Mfr. Part No.:
- VS-20ETF08-M3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£2.76
(exc. VAT)
£3.31
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 119 unit(s) ready to ship
- Plus 17 unit(s) ready to ship from another location
- Plus 353 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £2.76 |
10 - 49 | £2.67 |
50 - 99 | £2.54 |
100 - 249 | £2.43 |
250 + | £2.29 |
*price indicative
- RS Stock No.:
- 435-9031
- Mfr. Part No.:
- VS-20ETF08-M3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Diode Configuration | Single | |
Mounting Type | Through Hole | |
Number of Elements per Chip | 1 | |
Package Type | TO-220AC | |
Diode Technology | Silicon Junction | |
Pin Count | 2 | |
Maximum Forward Voltage Drop | 1.31V | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +150 °C | |
Length | 10.54mm | |
Width | 4.57mm | |
Height | 8.76mm | |
Dimensions | 8.76 x 10.54 x 4.57mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Mounting Type Through Hole | ||
Number of Elements per Chip 1 | ||
Package Type TO-220AC | ||
Diode Technology Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.31V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +150 °C | ||
Length 10.54mm | ||
Width 4.57mm | ||
Height 8.76mm | ||
Dimensions 8.76 x 10.54 x 4.57mm | ||
Fast Recovery Rectifiers 1.4A to 20A, Vishay Semiconductor
Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay Switching Diode, 2-Pin TO-220AC VS-20ETF08-M3
- Vishay Switching Diode, 2-Pin TO-220AC VS-20ETS08-M3
- Vishay Switching Diode, 2-Pin TO-220AC VS-10ETF10FP-M3
- Vishay Switching Diode, 2-Pin TO-220AC VS-10ETF10PBF
- Vishay Switching Diode, 2-Pin TO-220AC FES16HT-E3/45
- Vishay Switching Diode, 2-Pin TO-220AC FES16GT-E3/45
- Vishay 600V 15A 2-Pin TO-220AC VS-ETL1506-M3
- Vishay 35V 10A 2-Pin TO-220AC VS-MBR1035-M3