Vishay Switching Diode, Single, 1 A, 2-Pin 200 V SMF
- RS Stock No.:
- 218-6655
- Mfr. Part No.:
- RS1FLD-M3/H
- Brand:
- Vishay
Bulk discount available
Subtotal (1 reel of 3000 units)*
£120.00
(exc. VAT)
£150.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | £0.04 | £120.00 |
| 6000 + | £0.038 | £114.00 |
*price indicative
- RS Stock No.:
- 218-6655
- Mfr. Part No.:
- RS1FLD-M3/H
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Switching Diode | |
| Maximum Forward Current If | 1A | |
| Diode Configuration | Single | |
| Sub Type | General Purpose Diode | |
| Mount Type | Surface | |
| Package Type | SMF | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 35A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.2V | |
| Peak Reverse Recovery Time trr | 500ns | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 1.08mm | |
| Length | 3.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Switching Diode | ||
Maximum Forward Current If 1A | ||
Diode Configuration Single | ||
Sub Type General Purpose Diode | ||
Mount Type Surface | ||
Package Type SMF | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 35A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.2V | ||
Peak Reverse Recovery Time trr 500ns | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 200V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 1.08mm | ||
Length 3.9mm | ||
Automotive Standard No | ||
The Vishay surface, mount fast switching rectifiers .For use in general purpose rectification of power supplies, inverters, converters, and freewheeling diodes for consumer, and telecommunication. Matte tin plated leads, solder able per J,STD,002 and JESD
Glass passivated pellet chip junction
Ideal for automated placement
Meets MSL level 1, per J,STD,020
LF maximum Peak of 260 °C
Wave and reflow solder able
Compatible to SOD,123W package case outline
Related links
- Vishay Switching Diode 1 A, 2-Pin 200 V SMF RS1FLD-M3/H
- Vishay Switching Diode 1 A, 2-Pin 200 V SMF
- Vishay Switching Diode 1 A, 2-Pin 200 V SMF RS1FD-M3/H
- Vishay Switching Diode 1 A, 2-Pin 800 V SMF
- Vishay Switching Diode 1 A, 2-Pin 600 V SMF
- Vishay Switching Diode 1 A, 2-Pin 1000 V SMF
- Vishay Switching Diode 1 A, 2-Pin 400 V SMF (DO-219AB)
- Vishay Switching Diode 1.4 A, 2-Pin 200 V SMF
