Vishay Switching Diode, Single, 1 A, 2-Pin 800 V SMF RS1FK-M3/H
- RS Stock No.:
- 218-6654
- Mfr. Part No.:
- RS1FK-M3/H
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
£6.40
(exc. VAT)
£7.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,900 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | £0.064 | £6.40 |
| 1000 - 2400 | £0.062 | £6.20 |
| 2500 - 4900 | £0.059 | £5.90 |
| 5000 - 9900 | £0.056 | £5.60 |
| 10000 + | £0.053 | £5.30 |
*price indicative
- RS Stock No.:
- 218-6654
- Mfr. Part No.:
- RS1FK-M3/H
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Switching Diode | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 1A | |
| Mount Type | Surface | |
| Sub Type | General Purpose Diode | |
| Package Type | SMF | |
| Pin Count | 2 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Peak Reverse Recovery Time trr | 500ns | |
| Maximum Forward Voltage Vf | 1.25V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 3.9mm | |
| Height | 1.08mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Switching Diode | ||
Diode Configuration Single | ||
Maximum Forward Current If 1A | ||
Mount Type Surface | ||
Sub Type General Purpose Diode | ||
Package Type SMF | ||
Pin Count 2 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 800V | ||
Peak Reverse Recovery Time trr 500ns | ||
Maximum Forward Voltage Vf 1.25V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 3.9mm | ||
Height 1.08mm | ||
Automotive Standard No | ||
The Vishay surface, mount fast switching rectifiers .For use in general purpose rectification of power supplies, inverters, converters, and freewheeling diodes for consumer, and telecommunication. Matte tin plated leads, solder able per J,STD,002 and JESD
Glass passivated pellet chip junction
Ideal for automated placement
Meets MSL level 1, per J,STD,020
LF maximum peak of 260 °C
Wave and reflow solder able
Compatible to SOD,123W package case outline
Related links
- Vishay Switching Diode 1 A, 2-Pin 800 V SMF
- Vishay Switching Diode 1 A, 2-Pin 800 V SMF RS1FLK-M3/H
- Vishay Switching Diode 1 A, 2-Pin 200 V SMF
- Vishay Switching Diode 1 A, 2-Pin 1000 V SMF
- Vishay Switching Diode 1 A, 2-Pin 600 V SMF
- Vishay Switching Diode 1 A, 2-Pin 200 V SMF RS1FLD-M3/H
- Vishay Switching Diode 1 A, 2-Pin 400 V SMF (DO-219AB)
- Vishay Switching Diode 1 A, 2-Pin 600 V SMF RS1FJ-M3/H
