Vishay Switching Diode, Single, 1 A, 2-Pin 800 V SMF
- RS Stock No.:
- 218-6653
- Mfr. Part No.:
- RS1FK-M3/H
- Brand:
- Vishay
Subtotal (1 reel of 3000 units)*
£120.00
(exc. VAT)
£150.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.04 | £120.00 |
*price indicative
- RS Stock No.:
- 218-6653
- Mfr. Part No.:
- RS1FK-M3/H
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 1A | |
| Product Type | Switching Diode | |
| Mount Type | Surface | |
| Sub Type | General Purpose Diode | |
| Package Type | SMF | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Peak Reverse Recovery Time trr | 500ns | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.9mm | |
| Height | 1.08mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Maximum Forward Current If 1A | ||
Product Type Switching Diode | ||
Mount Type Surface | ||
Sub Type General Purpose Diode | ||
Package Type SMF | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 800V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Peak Reverse Recovery Time trr 500ns | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Operating Temperature 150°C | ||
Length 3.9mm | ||
Height 1.08mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay surface, mount fast switching rectifiers .For use in general purpose rectification of power supplies, inverters, converters, and freewheeling diodes for consumer, and telecommunication. Matte tin plated leads, solder able per J,STD,002 and JESD
Glass passivated pellet chip junction
Ideal for automated placement
Meets MSL level 1, per J,STD,020
LF maximum peak of 260 °C
Wave and reflow solder able
Compatible to SOD,123W package case outline
Related links
- Vishay Switching Diode 1 A, 2-Pin 800 V SMF RS1FK-M3/H
- Vishay Switching Diode 1 A, 2-Pin 800 V SMF
- Vishay Switching Diode 1 A, 2-Pin 800 V SMF RS1FLK-M3/H
- Vishay Switching Diode 1 A, 2-Pin 200 V SMF
- Vishay Switching Diode 1 A, 2-Pin 600 V SMF
- Vishay Switching Diode 1 A, 2-Pin 1000 V SMF
- Vishay Switching Diode 1 A, 2-Pin 400 V SMF (DO-219AB)
- Vishay Switching Diode 1 A, 2-Pin 200 V SMF RS1FLD-M3/H
