Vishay Silicon Diode, Small Signal Diode, 300 mA, 2-Pin 75 V DO-35 1N4448TR
- RS Stock No.:
- 180-8725
- Mfr. Part No.:
- 1N4448TR
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 200 units)*
£8.60
(exc. VAT)
£10.40
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 35,600 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 200 - 1800 | £0.043 | £8.60 |
| 2000 - 4800 | £0.039 | £7.80 |
| 5000 - 9800 | £0.037 | £7.40 |
| 10000 - 19800 | £0.024 | £4.80 |
| 20000 + | £0.022 | £4.40 |
*price indicative
- RS Stock No.:
- 180-8725
- Mfr. Part No.:
- 1N4448TR
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Forward Current If | 300mA | |
| Product Type | Silicon Diode | |
| Diode Configuration | Small Signal Diode | |
| Mount Type | Through Hole | |
| Sub Type | Silicon Diode | |
| Package Type | DO-35 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2A | |
| Maximum Power Dissipation Pd | 500mW | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 75V | |
| Maximum Operating Temperature | 175°C | |
| Length | 3.9mm | |
| Standards/Approvals | No | |
| Height | 1.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Forward Current If 300mA | ||
Product Type Silicon Diode | ||
Diode Configuration Small Signal Diode | ||
Mount Type Through Hole | ||
Sub Type Silicon Diode | ||
Package Type DO-35 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2A | ||
Maximum Power Dissipation Pd 500mW | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 75V | ||
Maximum Operating Temperature 175°C | ||
Length 3.9mm | ||
Standards/Approvals No | ||
Height 1.7mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Vishay Switching Diode
The Vishay switching diode has an electrical rating of 100V reverse voltage and 5μA reverse current. A switching diode is a two-terminal PN junction device that can be used to switch signals or act as a rectifier at low voltages. It has a forward current of 100mA and forward voltage of 1V.
Features and Benefits
• It is a silicon epitaxial small signal fast switching device
• Marking type is V4448
• Operating temperature ranges between -65°C and 175°C
• Power dissipation is 500mW
• Recovery time is 4ns
• Through hole mounting type
Applications
• Fast switching devices
• Microcontrollers
Certifications
• AEC-Q101
• E2 level certified
Related links
- Vishay Silicon Diode 300 mA, 2-Pin 75 V DO-35
- Vishay Silicon Diode 300 mA, 2-Pin 75 V DO-35 1N4148TR
- Vishay Silicon Diode 300 mA, 2-Pin 50 V DO-35 1N4150TR
- Vishay Silicon Diode 300 mA, 2-Pin 50 V DO-35
- Vishay Silicon Diode 350 mA, 2-Pin 75 V SOD-323
- Vishay Silicon Diode 350 mA, 2-Pin 75 V SOD-323 1N4148WS-HE3-08
- Vishay Silicon Diode 350 mA, 2-Pin 75 V SOD-323 1N4148WS-E3-18
- Vishay Silicon Diode 350 mA, 2-Pin 75 V SOD-323 1N4148WS-G3-08
