Vishay Silicon Diode, Small Signal Diode, 350 mA, 2-Pin 75 V SOD-323
- RS Stock No.:
- 180-8553P
- Mfr. Part No.:
- 1N4148WS-E3-18
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal 1000 units (supplied on a reel)*
£64.00
(exc. VAT)
£77.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3,200 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1000 - 1800 | £0.064 |
| 2000 - 4800 | £0.037 |
| 5000 - 9800 | £0.03 |
| 10000 + | £0.026 |
*price indicative
- RS Stock No.:
- 180-8553P
- Mfr. Part No.:
- 1N4148WS-E3-18
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Silicon Diode | |
| Diode Configuration | Small Signal Diode | |
| Maximum Forward Current If | 350mA | |
| Sub Type | Silicon Diode | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 75V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 350mA | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.15mm | |
| Length | 2.85mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Silicon Diode | ||
Diode Configuration Small Signal Diode | ||
Maximum Forward Current If 350mA | ||
Sub Type Silicon Diode | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 75V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 350mA | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Operating Temperature 150°C | ||
Height 1.15mm | ||
Length 2.85mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Vishay Switching Diode
The Vishay switching diode has an electrical rating of 100V reverse voltage and 100μA reverse current. A switching diode is a two-terminal PN junction device that can be used to switch signals or act as a rectifier at low voltages. It has a forward current of 100mA and forward voltage of 1.2V.
Features and Benefits
• It is a silicon epitaxial small signal fast switching device
• Marking type is A2
• Operating temperature ranges between -55°C and 155°C
• Power dissipation is 200mW
• Recovery time is 4ns
• Surface mount device
Applications
• Fast switching devices
• Microcontrollers
• Power controlled devices
Certifications
• AEC-Q101
