Vishay Switching Diode ES1PB-M3/84A

Stock information currently inaccessible
RS Stock No.:
180-8260
Mfr. Part No.:
ES1PB-M3/84A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Switching Diode

COO (Country of Origin):
CN
The Vishay high current density surface mount ultrafast rectifiers has 1 A forward current and 0.92 V forward voltage at forward current.

Very low profile - typical height of 1.0 mm

Ideal for automated placement

Glass passivated pellet chip junction

Ultrafast recovery times for high efficiency

Low forward voltage, low power losses

Low thermal resistance

Meets MSL level 1 per J-STD-020, LF maximum Peak of 260 °C

AEC-Q101 qualified