Vishay Switching Diode, Series, 1.2 A, 2-Pin 100 V SMF
- RS Stock No.:
- 180-8259
- Mfr. Part No.:
- ES07B-GS08
- Brand:
- Vishay
Subtotal (1 reel of 3000 units)*
£255.00
(exc. VAT)
£306.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.085 | £255.00 |
*price indicative
- RS Stock No.:
- 180-8259
- Mfr. Part No.:
- ES07B-GS08
- Brand:
- Vishay
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
| Brand | Vishay | |
| Product Type | Switching Diode | |
| Diode Configuration | Series | |
| Maximum Forward Current If | 1.2A | |
| Mount Type | Surface | |
| Sub Type | General Purpose Diode | |
| Package Type | SMF | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Maximum Forward Voltage Vf | 0.98V | |
| Peak Reverse Recovery Time trr | 25ns | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.08mm | |
| Standards/Approvals | No | |
| Length | 3.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Switching Diode | ||
Diode Configuration Series | ||
Maximum Forward Current If 1.2A | ||
Mount Type Surface | ||
Sub Type General Purpose Diode | ||
Package Type SMF | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 100V | ||
Maximum Forward Voltage Vf 0.98V | ||
Peak Reverse Recovery Time trr 25ns | ||
Maximum Operating Temperature 150°C | ||
Height 1.08mm | ||
Standards/Approvals No | ||
Length 3.9mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Vishay Switching Diode
The Vishay switching diode has an electrical rating of 100V reverse voltage and 10μA reverse current. A switching diode is a two-terminal PN junction device that can be used to switch signals or act as a rectifier at low voltages. It has a forward current of 1A and forward voltage of 0.98V.
Features and Benefits
• It is a silicon epitaxial small signal fast switching device
• Marking type is EB
• Operating temperature ranges between -55°C and 150°C
• Recovery time is 25ns
• Surface mount package device
• Wave and reflow solderable
Applications
• Freewheeling diodes
• Inverters
• Switch mode power supplies
Certifications
• AEC-Q101
• E3 level certified
Related links
- Vishay Switching Diode 1.2 A, 2-Pin 100 V SMF ES07B-GS08
- Vishay Switching Diode 1 A, 2-Pin 200 V SMF
- Vishay Switching Diode 1 A, 2-Pin 800 V SMF
- Vishay Switching Diode 1.4 A, 2-Pin 200 V SMF
- Vishay Switching Diode 1 A, 2-Pin 600 V SMF
- Vishay Switching Diode 1 A, 2-Pin 1000 V SMF
- Vishay Switching Diode 1 A, 2-Pin 200 V SMF RS1FLD-M3/H
- Vishay Switching Diode 1 A, 2-Pin 800 V SMF RS1FK-M3/H