Vishay Silicon Diode, Single, 250 mA, 2-Pin 75 V SOD-323
- RS Stock No.:
- 180-8200
- Mfr. Part No.:
- BAS16WS-E3-08
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-8200
- Mfr. Part No.:
- BAS16WS-E3-08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Silicon Diode | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 250mA | |
| Sub Type | Silicon Diode | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 9A | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 75V | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Power Dissipation Pd | 1.25W | |
| Peak Reverse Recovery Time trr | 6ns | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.85mm | |
| Standards/Approvals | No | |
| Height | 1.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Silicon Diode | ||
Diode Configuration Single | ||
Maximum Forward Current If 250mA | ||
Sub Type Silicon Diode | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 9A | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 75V | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Power Dissipation Pd 1.25W | ||
Peak Reverse Recovery Time trr 6ns | ||
Maximum Operating Temperature 150°C | ||
Length 2.85mm | ||
Standards/Approvals No | ||
Height 1.15mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Vishay Switching Diode
The Vishay switching diode has an electrical rating of 100V reverse voltage and 1μA reverse current. A switching diode is a two-terminal PN junction device that can be used to switch signals or act as a rectifier at low voltages. It has a forward current of 50mA and forward voltage of 1.25V
Features and Benefits
• It is a silicon epitaxial small signal fast switching device
• Marking type is A6
• Operating temperature ranges between -55°C and 150°C
• Power dissipation is 200mW
• Recovery time is 6ns
• Surface mount device
Applications
• Fast switching devices
• Microcontrollers
Certifications
• AEC-Q101
• E3 level certified
Related links
- Vishay Silicon Diode 250 mA, 2-Pin 75 V SOD-323 BAS16WS-E3-08
- Vishay Switching Diode 250 mA, 2-Pin 75 V SOD-323 BAS16WS-E3-18
- Vishay Switching Diode 250 mA, 2-Pin 75 V SOD-323
- Vishay Silicon Junction 150 mA, 2-Pin 75 V SOD-323
- Vishay Silicon Diode 350 mA, 2-Pin 75 V SOD-323
- Vishay Silicon Junction 150 mA, 2-Pin 75 V SOD-323 1N4148WS-E3-08
- Vishay Silicon Diode 350 mA, 2-Pin 75 V SOD-323 1N4148WS-E3-18
- Vishay Silicon Diode 350 mA, 2-Pin 75 V SOD-323 1N4148WS-HE3-08
