Vishay Switching Diode, Single, 4 A, 4-Pin 600 V TO-252
- RS Stock No.:
- 180-7343
- Mfr. Part No.:
- VS-HFA04SD60S-M3
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£9.25
(exc. VAT)
£11.10
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 645 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.85 | £9.25 |
| 50 - 120 | £1.666 | £8.33 |
| 125 - 245 | £1.592 | £7.96 |
| 250 - 495 | £1.518 | £7.59 |
| 500 + | £1.48 | £7.40 |
*price indicative
- RS Stock No.:
- 180-7343
- Mfr. Part No.:
- VS-HFA04SD60S-M3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Forward Current If | 4A | |
| Diode Configuration | Single | |
| Product Type | Switching Diode | |
| Mount Type | Surface | |
| Sub Type | General Purpose Diode | |
| Package Type | TO-252 | |
| Pin Count | 4 | |
| Maximum Power Dissipation Pd | 10mW | |
| Peak Reverse Recovery Time trr | 57ns | |
| Maximum Forward Voltage Vf | 1.4V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 25A | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 2.26mm | |
| Length | 6.73mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Forward Current If 4A | ||
Diode Configuration Single | ||
Product Type Switching Diode | ||
Mount Type Surface | ||
Sub Type General Purpose Diode | ||
Package Type TO-252 | ||
Pin Count 4 | ||
Maximum Power Dissipation Pd 10mW | ||
Peak Reverse Recovery Time trr 57ns | ||
Maximum Forward Voltage Vf 1.4V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 25A | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 600V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 2.26mm | ||
Length 6.73mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
These diodes are optimized to reduce losses and EMI / RFI in high frequency power conditioning systems. The softness of the recovery eliminates the need for a snubber in most applications. These devices are ideally suited for freewheeling, flyback, power converters, motor drives, and other applications where high speed and reduced switching losses are design requirements.
Ultrafast recovery time
Ultrasoft recovery
Very low IRRM
APPLICATIONS:
These diodes are optimized to reduce losses and EMI / RFI in high frequency power conditioning systems. The softness of the recovery eliminates the need for a snubber in most applications. These devices are ideally suited for freewheeling, flyback, power converters, motor drives, and other applications where high speed and reduced switching losses are design requirements.
Related links
- Vishay Switching Diode 4 A, 4-Pin 600 V TO-252 VS-HFA04SD60S-M3
- Vishay Switching Diode 4 A, 4-Pin 200 V TO-252
- Vishay Switching Diode 15 A, 4-Pin 600 V TO-252
- Vishay Switching Diode 8 A, 4-Pin 600 V TO-252
- Vishay Switching Diode 15 A, 4-Pin 600 V TO-252 VS-15EWL06FN-M3
- Vishay Switching Diode 4 A, 4-Pin 200 V TO-252 VS-4EWH02FN-M3
- Vishay Switching Diode 15 A, 4-Pin 600 V TO-252 VS-15AWL06FN-M3
- Vishay Switching Diode 8 A, 4-Pin 600 V TO-252 VS-8EWX06FN-M3
