Vishay Switching Diode, Single, 8 A, 4-Pin 600 V TO-252
- RS Stock No.:
- 180-7323
- Mfr. Part No.:
- VS-8EWX06FN-M3
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£11.10
(exc. VAT)
£13.30
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £1.11 | £11.10 |
| 100 - 240 | £1.056 | £10.56 |
| 250 - 490 | £0.999 | £9.99 |
| 500 - 990 | £0.942 | £9.42 |
| 1000 + | £0.888 | £8.88 |
*price indicative
- RS Stock No.:
- 180-7323
- Mfr. Part No.:
- VS-8EWX06FN-M3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Switching Diode | |
| Maximum Forward Current If | 8A | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Sub Type | General Purpose Diode | |
| Package Type | TO-252 | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 0.85V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 450A | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Peak Reverse Recovery Time trr | 64ns | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.26mm | |
| Length | 6.73mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Switching Diode | ||
Maximum Forward Current If 8A | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Sub Type General Purpose Diode | ||
Package Type TO-252 | ||
Pin Count 4 | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 0.85V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 450A | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 600V | ||
Peak Reverse Recovery Time trr 64ns | ||
Maximum Operating Temperature 175°C | ||
Height 2.26mm | ||
Length 6.73mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Hyperfast recovery time, extremely low Qrr
175 °C maximum operating junction temperature
For PFC CCM operation
APPLICATIONS:
State of the art hyperfast recovery rectifiers designed with optimized performance of forward voltage drop, hyperfast recovery time, and soft recovery. The planar structure and the platinum doped life time control guarantee the best overall performance, ruggedness and reliability characteristics. These devices are intended for use in PFC boost stage in the AC/DC section of SMPS inverters or as freewheeling diodes. Their extremely optimized stored charge and low recovery current minimize the switching losses and reduce overdissipation in the switching element and snubbers.
Related links
- Vishay Switching Diode 8 A, 4-Pin 600 V TO-252 VS-8EWX06FN-M3
- Vishay Switching Diode 15 A, 4-Pin 600 V TO-252
- Vishay Switching Diode 4 A, 4-Pin 600 V TO-252
- Vishay Switching Diode 15 A, 4-Pin 600 V TO-252 VS-15EWL06FN-M3
- Vishay Switching Diode 4 A, 4-Pin 200 V TO-252
- Vishay Switching Diode 15 A, 4-Pin 600 V TO-252 VS-15AWL06FN-M3
- Vishay Switching Diode 4 A, 4-Pin 600 V TO-252 VS-HFA04SD60S-M3
- Vishay Switching Diode 30 A, 3-Pin 600 V TO-220
