Vishay Switching Diode, Single, 60 A, 3-Pin 300 V TO-247AC
- RS Stock No.:
- 180-7293
- Mfr. Part No.:
- VS-60APH03-N3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 2 units)*
£6.22
(exc. VAT)
£7.46
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £3.11 | £6.22 |
| 20 - 48 | £2.80 | £5.60 |
| 50 - 98 | £2.645 | £5.29 |
| 100 - 198 | £2.485 | £4.97 |
| 200 + | £2.34 | £4.68 |
*price indicative
- RS Stock No.:
- 180-7293
- Mfr. Part No.:
- VS-60APH03-N3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 60A | |
| Product Type | Switching Diode | |
| Mount Type | Through Hole | |
| Sub Type | General Purpose Diode | |
| Package Type | TO-247AC | |
| Pin Count | 3 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 300V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 450A | |
| Peak Reverse Recovery Time trr | 64ns | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 0.85V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 20.7mm | |
| Length | 15.87mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Maximum Forward Current If 60A | ||
Product Type Switching Diode | ||
Mount Type Through Hole | ||
Sub Type General Purpose Diode | ||
Package Type TO-247AC | ||
Pin Count 3 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 300V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 450A | ||
Peak Reverse Recovery Time trr 64ns | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 0.85V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 20.7mm | ||
Length 15.87mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
VS-60APH03-N3 series are the state of the art ultrafast recovery rectifiers designed with optimized performance of forward voltage drop and ultrafast recovery time. The planar structure and the platinum doped life time control guarantee the best overall performance, ruggedness and reliability characteristics.These devices are intended for PDP and use in the output rectification stage for SMPS, UPS, DC/DC converters as well as freewheeling diodes in low voltage inverters. Their extremely optimized stored charge and low recovery current minimize the switching losses and reduce over dissipation in the switching element and snubbers.
Hyperfast recovery time
Low forward voltage drop
Low leakage current
APPLICATIONS:
VS-60APH03-N3 series are the state of the art ultrafast recovery rectifiers designed with optimized performance of forward voltage drop and ultrafast recovery time.
The planar structure and the platinum doped life time control guarantee the best overall performance, ruggedness and reliability characteristics.
These devices are intended for PDP and use in the output rectification stage for SMPS, UPS, DC/DC converters as well as freewheeling diodes in low voltage inverters.
Related links
- Vishay Switching Diode 60 A, 3-Pin 300 V TO-247AC VS-60APH03-N3
- Vishay 600 V 50 A Diode Recovery 3-Pin TO-247AC
- Vishay 1200 V 8 A Ultrafast Soft Recovery Diode Recovery 2-Pin TO-247AC
- Vishay 200 V 30 A Ultrafast Rectifier Recovery 3-Pin TO-247AC
- Vishay 60 V 40 A Schottky Rectifier Schottky 3-Pin TO-247AC
- Vishay Switching Diode 30 A, 3-Pin 600 V TO-220
- Vishay Switching Diode 4 A, 4-Pin 200 V TO-252
- Vishay Switching Diode 4 A, 4-Pin 600 V TO-252
