Vishay Switching Diode, 5A 600V, 3 + Tab-Pin TO-252AA VS-5EWX06FN-M3
- RS Stock No.:
- 180-7283
- Mfr. Part No.:
- VS-5EWX06FN-M3
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 180-7283
- Mfr. Part No.:
- VS-5EWX06FN-M3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Maximum Forward Current | 5A | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Maximum Reverse Voltage | 600V | |
| Package Type | TO-252AA | |
| Pin Count | 3 + Tab | |
| Maximum Diode Capacitance | 3.5pF | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +175 °C | |
| Length | 6.73mm | |
| Width | 6.22mm | |
| Height | 2.26mm | |
| Dimensions | 6.73 x 6.22 x 2.26mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Maximum Forward Current 5A | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Reverse Voltage 600V | ||
Package Type TO-252AA | ||
Pin Count 3 + Tab | ||
Maximum Diode Capacitance 3.5pF | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +175 °C | ||
Length 6.73mm | ||
Width 6.22mm | ||
Height 2.26mm | ||
Dimensions 6.73 x 6.22 x 2.26mm | ||
- COO (Country of Origin):
- CN
Hyperfast recovery time, extremely low Qrr
175 °C maximum operating junction temperature
For PFC CCM operation
APPLICATIONS:
State of the art hyperfast recovery rectifiers designed with optimized performance of forward voltage drop, hyperfast recovery time, and soft recovery. The planar structure and the platinum doped life time control guarantee the best overall performance, ruggedness and reliability characteristics. These devices are intended for use in PFC boost stage in the AC/DC section of SMPS inverters or as freewheeling diodes. Their extremely optimized stored charge and low recovery current minimize the switching losses and reduce overdissipation in the switching element and snubbers.
175 °C maximum operating junction temperature
For PFC CCM operation
APPLICATIONS:
State of the art hyperfast recovery rectifiers designed with optimized performance of forward voltage drop, hyperfast recovery time, and soft recovery. The planar structure and the platinum doped life time control guarantee the best overall performance, ruggedness and reliability characteristics. These devices are intended for use in PFC boost stage in the AC/DC section of SMPS inverters or as freewheeling diodes. Their extremely optimized stored charge and low recovery current minimize the switching losses and reduce overdissipation in the switching element and snubbers.
