Vishay Switching Diode, Single, 1.5 A, 2-Pin 1000 V DO-219AB
- RS Stock No.:
- 180-7215P
- Mfr. Part No.:
- S07M-GS08
- Brand:
- Vishay
Subtotal 50 units (supplied on a continuous strip)*
£2.65
(exc. VAT)
£3.20
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 69,400 unit(s), ready to ship
Units | Per unit |
|---|---|
| 50 + | £0.053 |
*price indicative
- RS Stock No.:
- 180-7215P
- Mfr. Part No.:
- S07M-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Forward Current If | 1.5A | |
| Diode Configuration | Single | |
| Product Type | Switching Diode | |
| Sub Type | General Purpose Diode | |
| Mount Type | Surface | |
| Package Type | DO-219AB | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 25A | |
| Peak Reverse Recovery Time trr | 1800ns | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 1000V | |
| Maximum Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 2.9mm | |
| Height | 1.08mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Forward Current If 1.5A | ||
Diode Configuration Single | ||
Product Type Switching Diode | ||
Sub Type General Purpose Diode | ||
Mount Type Surface | ||
Package Type DO-219AB | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 25A | ||
Peak Reverse Recovery Time trr 1800ns | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 1000V | ||
Maximum Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 2.9mm | ||
Height 1.08mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
For surface mounted applications
Low profile package
Ideal for automated placement
