Vishay Switching Diode, 5A 600V, 3 + Tab-Pin TO-252AA VS-5EWX06FN-M3

Stock information currently inaccessible
RS Stock No.:
180-7079
Mfr. Part No.:
VS-5EWX06FN-M3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Maximum Forward Current

5A

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Reverse Voltage

600V

Package Type

TO-252AA

Pin Count

3 + Tab

Maximum Diode Capacitance

3.5pF

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Length

6.73mm

Width

6.22mm

Height

2.26mm

Dimensions

6.73 x 6.22 x 2.26mm

COO (Country of Origin):
CN
Hyperfast recovery time, extremely low Qrr
175 °C maximum operating junction temperature
For PFC CCM operation
APPLICATIONS:
State of the art hyperfast recovery rectifiers designed with optimized performance of forward voltage drop, hyperfast recovery time, and soft recovery. The planar structure and the platinum doped life time control guarantee the best overall performance, ruggedness and reliability characteristics. These devices are intended for use in PFC boost stage in the AC/DC section of SMPS inverters or as freewheeling diodes. Their extremely optimized stored charge and low recovery current minimize the switching losses and reduce overdissipation in the switching element and snubbers.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy