Vishay Switching Diode, Single, 1.5 A, 2-Pin 400 V DO-219AB
- RS Stock No.:
- 180-7011
- Mfr. Part No.:
- S07G-GS08
- Brand:
- Vishay
Bulk discount available
Subtotal (1 reel of 3000 units)*
£267.00
(exc. VAT)
£321.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | £0.089 | £267.00 |
| 6000 - 12000 | £0.087 | £261.00 |
| 15000 + | £0.085 | £255.00 |
*price indicative
- RS Stock No.:
- 180-7011
- Mfr. Part No.:
- S07G-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Forward Current If | 1.5A | |
| Product Type | Switching Diode | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Sub Type | General Purpose Diode | |
| Package Type | DO-219AB | |
| Pin Count | 2 | |
| Peak Reverse Recovery Time trr | 1800ns | |
| Maximum Forward Voltage Vf | 1.1V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 25A | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.08mm | |
| Length | 2.9mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Forward Current If 1.5A | ||
Product Type Switching Diode | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Sub Type General Purpose Diode | ||
Package Type DO-219AB | ||
Pin Count 2 | ||
Peak Reverse Recovery Time trr 1800ns | ||
Maximum Forward Voltage Vf 1.1V | ||
Minimum Operating Temperature -65°C | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 400V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 25A | ||
Maximum Operating Temperature 175°C | ||
Height 1.08mm | ||
Length 2.9mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
For surface mounted applications
Low profile package
Ideal for automated placement
Related links
- Vishay Switching Diode 1.5 A, 2-Pin 400 V DO-219AB S07G-GS08
- Vishay Switching Diode 1.5 A, 2-Pin 1000 V DO-219AB
- Vishay Switching Diode 1.5 A, 2-Pin 1000 V DO-219AB S07M-GS08
- Vishay Switching Diode 1.5 A, 2-Pin 1000 V DO-219AB S1FLM-GS08
- Vishay Switching Diode 250 mA, 2-Pin 250 V Quadro Melf
- Vishay Switching Diode, 2-Pin DO-219AB S07B-GS08
- Vishay Switching Diode 1 A, 2-Pin 400 V SMF (DO-219AB)
- Vishay Switching Diode 1 A, 2-Pin 400 V SMF (DO-219AB) RS1FG-M3/H
