Vishay Silicon Junction, Single, 300 mA, 2-Pin 75 V SOD-80
- RS Stock No.:
- 180-6988
- Mfr. Part No.:
- LS4148-GS18
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
£230.00
(exc. VAT)
£280.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 10000 | £0.023 | £230.00 |
| 20000 - 40000 | £0.022 | £220.00 |
| 50000 + | £0.021 | £210.00 |
*price indicative
- RS Stock No.:
- 180-6988
- Mfr. Part No.:
- LS4148-GS18
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Product Type | Silicon Junction | |
| Maximum Forward Current If | 300mA | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | SOD-80 | |
| Pin Count | 2 | |
| Maximum Power Dissipation Pd | 500mW | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 75V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Operating Temperature | 175°C | |
| Series | LL4148 | |
| Standards/Approvals | No | |
| Length | 1.6mm | |
| Height | 3.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Product Type Silicon Junction | ||
Maximum Forward Current If 300mA | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type SOD-80 | ||
Pin Count 2 | ||
Maximum Power Dissipation Pd 500mW | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 75V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1V | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Operating Temperature 175°C | ||
Series LL4148 | ||
Standards/Approvals No | ||
Length 1.6mm | ||
Height 3.7mm | ||
Automotive Standard AEC-Q101 | ||
Silicon epitaxial planar diodes
Electrical data identical with the devices 1N4148 and 1N4448 respectively
QuadroMELF package
APPLICATIONS:
Extremely fast switches
Related links
- Vishay Silicon Junction 300 mA, 2-Pin 75 V SOD-80 LS4148-GS18
- Vishay Silicon Junction 300 mA, 2-Pin 75 V SOD-80
- Vishay Silicon Junction 300 mA, 2-Pin 75 V SOD-80 LL4148-M-08
- Vishay Silicon Junction 300 mA, 2-Pin 75 V SOD-80 LL4448-GS08
- Vishay Silicon Junction 300 mA, 2-Pin 100 V MiniMELF
- Vishay Silicon Junction 300 mA, 2-Pin 50 V SOD-80
- Vishay Silicon Junction 300 mA, 2-Pin 25 V SOD-80
- Vishay Silicon Junction 300 mA, 2-Pin 50 V SOD-80 LS4151GS08
