Vishay Silicon Junction, Single, 250 mA, 2-Pin 250 mV MiniMELF
- RS Stock No.:
- 177-7589
- Mfr. Part No.:
- BAV103-GS08
- Brand:
- Vishay
Bulk discount available
Subtotal (1 reel of 2500 units)*
£60.00
(exc. VAT)
£72.50
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 37,500 unit(s), ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | £0.024 | £60.00 |
| 5000 - 10000 | £0.023 | £57.50 |
| 12500 + | £0.022 | £55.00 |
*price indicative
- RS Stock No.:
- 177-7589
- Mfr. Part No.:
- BAV103-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Forward Current If | 250mA | |
| Diode Configuration | Single | |
| Product Type | Silicon Junction | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | MiniMELF | |
| Pin Count | 2 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 250mV | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Reverse Recovery Time trr | 50ns | |
| Minimum Operating Temperature | -65°C | |
| Maximum Power Dissipation Pd | 500mW | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1A | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.6mm | |
| Length | 3.7mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Forward Current If 250mA | ||
Diode Configuration Single | ||
Product Type Silicon Junction | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type MiniMELF | ||
Pin Count 2 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 250mV | ||
Maximum Forward Voltage Vf 1V | ||
Peak Reverse Recovery Time trr 50ns | ||
Minimum Operating Temperature -65°C | ||
Maximum Power Dissipation Pd 500mW | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1A | ||
Maximum Operating Temperature 175°C | ||
Height 1.6mm | ||
Length 3.7mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Glass Passivated Junction Fast Switching Plastic Rectifier
Features
• Superectifier structure for high reliability condition
• Cavity-free glass-passivated junction
• Fast switching for high efficiency
• Low leakage current, typical IR less than 0.2 μA
• High forward surge capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106
Typical Applications
High voltage rectification of G2 grid CRT and TV, snubber
circuit of camera flash.
Mechanical Data
Case: DO-204AL, molded epoxy over glass body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: Color band denotes cathode end
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay Silicon Junction 250 mA, 2-Pin 250 mV MiniMELF BAV103-GS08
- Vishay Silicon Junction 250 mA, 2-Pin 50 V SOD-80
- Vishay Silicon Junction 250 mA, 2-Pin 50 V SOD-80 BAV100-GS08
- Vishay Silicon Junction 250 mA, 2-Pin 250 V MicroMELF
- Vishay Silicon Junction 250 mA, 2-Pin 250 V MicroMELF BAV303-TR
- Vishay Silicon Junction 200 mA, 2-Pin 250 mV DO-35
- Vishay Silicon Junction 200 mA, 2-Pin 250 mV DO-35 BAV21-TAP
- Vishay Silicon Junction 250 mA, 2-Pin 200 V SOD-123
