Vishay Switching Diode, 2-Pin DO-35 SD103C-TR

Unavailable
RS will no longer stock this product.
RS Stock No.:
177-7408
Mfr. Part No.:
SD103C-TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Through Hole

Package Type

DO-35

Diode Technology

Schottky

Pin Count

2

Maximum Forward Voltage Drop

600mV

Maximum Operating Temperature

+125 °C

Length

3.9mm

Dimensions

1.7 (Dia.) x 3.9mm

Diameter

1.7mm

COO (Country of Origin):
CN

Small Signal Schottky Diodes, Vishay Semiconductor


Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor