Vishay Switching Diode, 2-Pin DO-204AL 1N4937GP-E3/54

Stock information currently inaccessible
RS Stock No.:
177-7386
Mfr. Part No.:
1N4937GP-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Through Hole

Package Type

DO-204AL

Diode Technology

Silicon Junction

Pin Count

2

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Length

5.2mm

Dimensions

2.7 (Dia.) x 5.2mm

Diameter

2.7mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy