Vishay Dual Small Signal Diode, Common Cathode, 400mA 200V, 3-Pin SOT-23 BAV23C-E3-08
- RS Stock No.:
- 170-8417
- Mfr. Part No.:
- BAV23C-E3-08
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 170-8417
- Mfr. Part No.:
- BAV23C-E3-08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Forward Current | 400mA | |
| Diode Configuration | Common Cathode | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 2 | |
| Maximum Reverse Voltage | 200V | |
| Package Type | SOT-23 | |
| Diode Technology | Silicon Junction | |
| Maximum Forward Voltage Drop | 1.25V | |
| Pin Count | 3 | |
| Maximum Diode Capacitance | 5pF | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Length | 3.1mm | |
| Width | 1.43mm | |
| Height | 1.05mm | |
| Dimensions | 3.1 x 1.43 x 1.05mm | |
| Power Dissipation | 350mW | |
| Maximum Series Resistance @ Maximum IF | 5 Ω @ 10 mA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Forward Current 400mA | ||
Diode Configuration Common Cathode | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 2 | ||
Maximum Reverse Voltage 200V | ||
Package Type SOT-23 | ||
Diode Technology Silicon Junction | ||
Maximum Forward Voltage Drop 1.25V | ||
Pin Count 3 | ||
Maximum Diode Capacitance 5pF | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Length 3.1mm | ||
Width 1.43mm | ||
Height 1.05mm | ||
Dimensions 3.1 x 1.43 x 1.05mm | ||
Power Dissipation 350mW | ||
Maximum Series Resistance @ Maximum IF 5 Ω @ 10 mA | ||
- Dual Small Signal Switching Diode Datasheet
- Application Note- Design Guidelines for Schottky Rectifiers
- Diodes Group Body Marking
- Application Note- Fundamentals of Rectifiers
- Application Note- High Speed Data Line Protection
- Application Note- Physical Explanation
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- Rectifiers for Power Factor Correction
- Application Note- Superectifier Design Brings New Level of Reliability to Surface Mount Comp
- Application Note- Trim and Form Process Reccomendation
- COO (Country of Origin):
- CN
