Vishay Switching Diode, Single, 1 A, 2-Pin 400 V SMP
- RS Stock No.:
- 170-2204
- Mfr. Part No.:
- RS1PG-M3/84A
- Brand:
- Vishay
Bulk discount available
Subtotal (1 reel of 3000 units)*
£318.00
(exc. VAT)
£381.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | £0.106 | £318.00 |
| 6000 + | £0.104 | £312.00 |
*price indicative
- RS Stock No.:
- 170-2204
- Mfr. Part No.:
- RS1PG-M3/84A
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Product Type | Switching Diode | |
| Maximum Forward Current If | 1A | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | SMP | |
| Pin Count | 2 | |
| Peak Reverse Recovery Time trr | 250ns | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.61mm | |
| Height | 1.15mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Product Type Switching Diode | ||
Maximum Forward Current If 1A | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type SMP | ||
Pin Count 2 | ||
Peak Reverse Recovery Time trr 250ns | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 400V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 150°C | ||
Length 3.61mm | ||
Height 1.15mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Fast Recovery Rectifiers 1A, Vishay Semiconductor
Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.
Low profile with height of 1mm
Avalanche Rectifier
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay Switching Diode 1 A, 2-Pin 400 V SMP RS1PG-M3/84A
- Vishay 400 V 1 A Diode Switching 2-Pin SMP
- Vishay 400 V 1 A Diode Switching 2-Pin SMP SE10PG-M3/84A
- Vishay 30 V 1.5 A Diode Schottky 2-Pin SMP
- Vishay 30 V 2 A Diode Schottky 2-Pin SMP
- Vishay 40 V 2 A Diode Schottky 2-Pin SMP
- Vishay 100 V 1 A Diode Switching 2-Pin SMP
- Vishay 600 V 1 A Diode Switching 2-Pin SMP
