Vishay Switching Diode, Stud Anode, 2-Pin DO-4 VS-25FR60
- RS Stock No.:
- 169-5999
- Mfr. Part No.:
- VS-25FR60
- Brand:
- Vishay
Bulk discount available
Subtotal (1 bag of 100 units)*
£220.00
(exc. VAT)
£264.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,900 unit(s) shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
100 - 100 | £2.20 | £220.00 |
200 + | £2.09 | £209.00 |
*price indicative
- RS Stock No.:
- 169-5999
- Mfr. Part No.:
- VS-25FR60
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Diode Configuration | Stud Anode | |
Number of Elements per Chip | 1 | |
Mounting Type | Thread Mount | |
Package Type | DO-4 | |
Diode Technology | Silicon Junction | |
Maximum Forward Voltage Drop | 1.3V | |
Pin Count | 2 | |
Minimum Operating Temperature | -65 °C | |
Maximum Operating Temperature | +175 °C | |
Length | 12.69mm | |
Width | 11mm | |
Height | 31.8mm | |
Dimensions | 31.8 x 12.69 x 11mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Diode Configuration Stud Anode | ||
Number of Elements per Chip 1 | ||
Mounting Type Thread Mount | ||
Package Type DO-4 | ||
Diode Technology Silicon Junction | ||
Maximum Forward Voltage Drop 1.3V | ||
Pin Count 2 | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +175 °C | ||
Length 12.69mm | ||
Width 11mm | ||
Height 31.8mm | ||
Dimensions 31.8 x 12.69 x 11mm | ||
Standard Recovery Rectifiers, 11A to 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay Switching Diode 2-Pin DO-4 VS-25FR60
- Vishay Switching Diode 2-Pin DO-4 VS-25FR120M
- Vishay Switching Diode 2-Pin DO-4 VS-16FR80
- Vishay Switching Diode 2-Pin DO-4 VS-16FLR60S02
- Vishay Switching Diode 2-Pin DO-4 VS-25FR120
- Vishay Switching Diode 2-Pin DO-4 VS-12FR60
- Vishay Switching Diode 2-Pin DO-4 VS-16FR40
- Vishay Switching Diode 2-Pin DO-4 VS-16FR80M