Vishay 800 V 16 A Diode Switching 2-Pin DO-203AA
- RS Stock No.:
- 238-4704
- Mfr. Part No.:
- VS-16FR80M
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£8.03
(exc. VAT)
£9.64
(inc. VAT)
- RS Stock No.:
- 238-4704
- Mfr. Part No.:
- VS-16FR80M
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Screw | |
| Product Type | Diode | |
| Package Type | DO-203AA | |
| Maximum Continuous Forward Current If | 16A | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Series | VS-16F | |
| Diode Configuration | Stud Anode | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 370A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 12mA | |
| Maximum Forward Voltage Vf | 1.23V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Height | 31.8mm | |
| Length | 12.69mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Screw | ||
Product Type Diode | ||
Package Type DO-203AA | ||
Maximum Continuous Forward Current If 16A | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Series VS-16F | ||
Diode Configuration Stud Anode | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 370A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 12mA | ||
Maximum Forward Voltage Vf 1.23V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Height 31.8mm | ||
Length 12.69mm | ||
Automotive Standard No | ||
The Vishay standard recovery diode used high surge current capability and it has stud cathode and stud anode type of version. It is designed and qualified for industrial level.
Wide current range
Types up to 1200 V VRRM
Temperature range - 65 to 175°C
Related links
- Vishay 800 V 16 A Diode Switching 2-Pin DO-203AA VS-16FR80M
- Vishay 800 V 16 A Diode Switching 2-Pin DO-203AA
- Vishay 800 V 16 A Diode Switching 2-Pin DO-203AA VS-16F80M
- Vishay 800 V 25 A Diode Switching 2-Pin DO-203AA
- Vishay 800 V 25 A Diode Switching 2-Pin DO-203AA VS-25F80
- Vishay 800 V 25 A Diode Switching 2-Pin DO-203AA VS-25F80M
- Vishay 800 V 16 A Diode Switching 2-Pin DO-203AA 16FR80
- Vishay 800 V 16 A Diode Standard Recovery Diode 2-Pin DO-203AA
