Vishay Switching Diode, Stud Anode, 2-Pin DO-8 VS-150UR100D
- RS Stock No.:
- 169-5973
- Mfr. Part No.:
- VS-150UR100D
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 169-5973
- Mfr. Part No.:
- VS-150UR100D
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Stud Anode | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Thread Mount | |
| Package Type | DO-8 | |
| Diode Technology | Silicon Junction | |
| Maximum Forward Voltage Drop | 1.47V | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +180 °C | |
| Length | 31.18mm | |
| Width | 27mm | |
| Height | 162.97mm | |
| Dimensions | 162.97 x 31.18 x 27mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Stud Anode | ||
Number of Elements per Chip 1 | ||
Mounting Type Thread Mount | ||
Package Type DO-8 | ||
Diode Technology Silicon Junction | ||
Maximum Forward Voltage Drop 1.47V | ||
Pin Count 2 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +180 °C | ||
Length 31.18mm | ||
Width 27mm | ||
Height 162.97mm | ||
Dimensions 162.97 x 31.18 x 27mm | ||
- VS-150U(R).. Series Standard Recovery Diodes (Stud Version), 150 A data sheet
- ESD Control Selection Guide V1
- Application Note- Design Guidelines for Schottky Rectifiers
- Application Note- Fundamentals of Rectifiers
- Application Note- Rectifiers for Power Factor Correction
- Application Note- Physical Explanation
- Diodes Group Body Marking
- Application Note- High Speed Data Line Protection
- Packaging Information
- Pad Layouts/Soldering Process
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- SUPERECTIFIER® Design Brings New Level of Reliability to Surface Mount Components
Related links
- Vishay Switching Diode 2-Pin DO-8 VS-150UR100D
- Vishay Switching Diode 2-Pin DO-9 VS-240UR120D
- Vishay Switching Diode 30 A, 3-Pin 600 V TO-220
- Vishay Switching Diode 3 + Tab-Pin TO-252AA VS-5EWX06FN-M3
- Vishay Switching Diode 4 A, 4-Pin 200 V TO-252
- Vishay Switching Diode 4 A, 4-Pin 600 V TO-252
- Vishay Switching Diode 15 A, 4-Pin 600 V TO-252
- Vishay Switching Diode 60 A, 3-Pin 300 V TO-247AC
