Vishay Switching Diode, Stud Anode, 2-Pin DO-5 VS-40HFR120M
- RS Stock No.:
- 169-5866
- Mfr. Part No.:
- VS-40HFR120M
- Brand:
- Vishay
Subtotal (1 bag of 100 units)*
£985.70
(exc. VAT)
£1,182.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,900 unit(s) shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
100 + | £9.857 | £985.70 |
*price indicative
- RS Stock No.:
- 169-5866
- Mfr. Part No.:
- VS-40HFR120M
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Diode Configuration | Stud Anode | |
Number of Elements per Chip | 1 | |
Mounting Type | Thread Mount | |
Package Type | DO-5 | |
Diode Technology | Silicon Junction | |
Maximum Forward Voltage Drop | 1.3V | |
Pin Count | 2 | |
Minimum Operating Temperature | -65 °C | |
Maximum Operating Temperature | +190 °C | |
Length | 20.02mm | |
Width | 17.35mm | |
Height | 22.9mm | |
Dimensions | 22.9 x 20.02 x 17.35mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Diode Configuration Stud Anode | ||
Number of Elements per Chip 1 | ||
Mounting Type Thread Mount | ||
Package Type DO-5 | ||
Diode Technology Silicon Junction | ||
Maximum Forward Voltage Drop 1.3V | ||
Pin Count 2 | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +190 °C | ||
Length 20.02mm | ||
Width 17.35mm | ||
Height 22.9mm | ||
Dimensions 22.9 x 20.02 x 17.35mm | ||
- COO (Country of Origin):
- IN
Standard Recovery Rectifiers, 11A to 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
The Vishay standard recovery diode used high surge current capability and it has stud cathode and stud anode type of version. It is designed and qualified for multiple level.
Types up to 1600 V VRRM
Leaded version available
Leaded version available
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay Switching Diode 2-Pin DO-5 VS-40HFR120M
- Vishay Switching Diode 2-Pin DO-5 VS-70HFR160
- Vishay Switching Diode 2-Pin DO-5 VS-70HFR120M
- Vishay Switching Diode 2-Pin DO-5 VS-85HFR40
- Vishay Switching Diode 2-Pin DO-5 VS-70HFR100
- Vishay Switching Diode 2-Pin DO-5 VS-40HFR100
- Vishay Switching Diode 2-Pin DO-5 VS-1N3766R
- Vishay Switching Diode 2-Pin DO-5 VS-1N1186RA