Vishay 1200 V 70 A Diode Switching 2-Pin DO-203AB
- RS Stock No.:
- 238-4776
- Mfr. Part No.:
- VS-70HFR120M
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£6.65
(exc. VAT)
£7.98
(inc. VAT)
- RS Stock No.:
- 238-4776
- Mfr. Part No.:
- VS-70HFR120M
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Screw | |
| Product Type | Diode | |
| Package Type | DO-203AB | |
| Maximum Continuous Forward Current If | 70A | |
| Peak Reverse Repetitive Voltage Vrrm | 1200V | |
| Diode Configuration | Stud Anode | |
| Series | VS-70HF(R) | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.35V | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1.3kA | |
| Peak Reverse Current Ir | 9mA | |
| Maximum Operating Temperature | 180°C | |
| Height | 22.9mm | |
| Length | 20.08mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Screw | ||
Product Type Diode | ||
Package Type DO-203AB | ||
Maximum Continuous Forward Current If 70A | ||
Peak Reverse Repetitive Voltage Vrrm 1200V | ||
Diode Configuration Stud Anode | ||
Series VS-70HF(R) | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.35V | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1.3kA | ||
Peak Reverse Current Ir 9mA | ||
Maximum Operating Temperature 180°C | ||
Height 22.9mm | ||
Length 20.08mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- Datasheet
- ESD Control Selection Guide V1
- Application Note- Design Guidelines for Schottky Rectifiers
- Application Note- Fundamentals of Rectifiers
- Application Note- Rectifiers for Power Factor Correction
- Application Note- Physical Explanation
- Diodes Group Body Marking
- Application Note- High Speed Data Line Protection
- Packaging Information
- Pad Layouts/Soldering Process
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- SUPERECTIFIER® Design Brings New Level of Reliability to Surface Mount Components
The Vishay standard recovery diode used high surge current capability and it has stud cathode and stud anode type of version. It is designed and qualified for industrial level.
Types up to 1600 V VRRM
Leaded version available
Related links
- Vishay 1200 V 70 A Diode Switching 2-Pin DO-203AB VS-70HFR120M
- Vishay 1200 V 70 A Diode Switching 2-Pin DO-203AB
- Vishay 1200 V 70 A Diode Switching 2-Pin DO-203AB VS-70HFR120
- Vishay 1200 V 70 A Diode Switching 2-Pin DO-203AB VS-70HF120
- Vishay 1200 V 70 A Diode Recovery 2-Pin DO-203AB
- Vishay 1200 V 70 A Diode Recovery 2-Pin DO-203AB VS-72HFR120
- Vishay 1200 V 70 A Diode Recovery 2-Pin DO-203AB VS-72HF120
- Vishay 1200 V 85 A Diode Switching 2-Pin DO-203AB
