Vishay Switching Diode, 2-Pin DO-214AA (SMB) RS2A-E3/5BT

Stock information currently inaccessible
RS Stock No.:
165-7243
Mfr. Part No.:
RS2A-E3/5BT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

1.3V

Pin Count

2

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

4.57mm

Width

3.94mm

Height

2.24mm

Dimensions

4.57 x 3.94 x 2.24mm

COO (Country of Origin):
CN