Vishay Switching Diode, 2-Pin DO-201AD RGP30M-E3/54

Stock information currently inaccessible
RS Stock No.:
165-7198
Mfr. Part No.:
RGP30M-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Package Type

DO-201AD

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

1.3V

Pin Count

2

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Length

9.5mm

Dimensions

9.5 x 5.3mm

Diameter

5.3mm

COO (Country of Origin):
TW