Vishay Silicon Junction, Single, 2 A, 2-Pin 1 kV DO-214AC
- RS Stock No.:
- 165-7040
- Mfr. Part No.:
- SA2M-E3/5AT
- Brand:
- Vishay
Subtotal (1 reel of 7500 units)*
£525.00
(exc. VAT)
£600.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 7500 + | £0.07 | £525.00 |
*price indicative
- RS Stock No.:
- 165-7040
- Mfr. Part No.:
- SA2M-E3/5AT
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Silicon Junction | |
| Maximum Forward Current If | 2A | |
| Diode Configuration | Single | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | DO-214AC | |
| Pin Count | 2 | |
| Peak Reverse Recovery Time trr | 1.5μs | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.1V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 55A | |
| Maximum Operating Temperature | 150°C | |
| Series | SA2M | |
| Length | 4.5mm | |
| Standards/Approvals | No | |
| Height | 2.09mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Silicon Junction | ||
Maximum Forward Current If 2A | ||
Diode Configuration Single | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type DO-214AC | ||
Pin Count 2 | ||
Peak Reverse Recovery Time trr 1.5μs | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.1V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 55A | ||
Maximum Operating Temperature 150°C | ||
Series SA2M | ||
Length 4.5mm | ||
Standards/Approvals No | ||
Height 2.09mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Standard Recovery Rectifiers, 2A to 10A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay Silicon Junction 2 A, 2-Pin 1 kV DO-214AC SA2M-E3/5AT
- Vishay Silicon Junction 1 A, 2-Pin 1 kV DO-204AL
- Vishay Silicon Junction 5 A, 2-Pin 1 kV DO-214AA
- Vishay Silicon Junction 1 A, 2-Pin 1 kV DO-204AL GP10M-E3/54
- Vishay Silicon Junction 5 A, 2-Pin 1 kV DO-214AA S5M-E3/57T
- onsemi Silicon Junction 1 A, 2-Pin 1 kV DO-214AC
- onsemi Silicon Junction 1 A, 2-Pin 1 kV DO-214AC RS1M
- Vishay Silicon Junction 1 A, 2-Pin 1 kV MPG06
