Vishay Switching Diode, 1A 1000V, 2-Pin DO-220AA AU1PMHM3/84A
- RS Stock No.:
- 165-6357
- Mfr. Part No.:
- AU1PMHM3/84A
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-6357
- Mfr. Part No.:
- AU1PMHM3/84A
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Forward Current | 1A | |
| Diode Configuration | Single | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Reverse Voltage | 1000V | |
| Package Type | DO-220AA | |
| Diode Technology | Silicon Junction | |
| Maximum Forward Voltage Drop | 1.85V | |
| Pin Count | 2 | |
| Maximum Diode Capacitance | 7.5pF | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +175 °C | |
| Length | 3.61mm | |
| Width | 2.18mm | |
| Height | 1.15mm | |
| Dimensions | 3.61 x 2.18 x 1.15mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Forward Current 1A | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Reverse Voltage 1000V | ||
Package Type DO-220AA | ||
Diode Technology Silicon Junction | ||
Maximum Forward Voltage Drop 1.85V | ||
Pin Count 2 | ||
Maximum Diode Capacitance 7.5pF | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +175 °C | ||
Length 3.61mm | ||
Width 2.18mm | ||
Height 1.15mm | ||
Dimensions 3.61 x 2.18 x 1.15mm | ||
- COO (Country of Origin):
- CN
