Vishay Silicon Junction, Single, 250 mA, 2-Pin 200 V SOD-123
- RS Stock No.:
- 165-4953
- Mfr. Part No.:
- BAV20W-E3-18
- Brand:
- Vishay
Subtotal (1 reel of 10000 units)*
£260.00
(exc. VAT)
£310.00
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 30 December 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 10000 | £0.026 | £260.00 |
| 20000 + | £0.025 | £250.00 |
*price indicative
- RS Stock No.:
- 165-4953
- Mfr. Part No.:
- BAV20W-E3-18
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Silicon Junction | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 250mA | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | SOD-123 | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Power Dissipation Pd | 410mW | |
| Peak Reverse Recovery Time trr | 50ns | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2.5A | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Maximum Operating Temperature | 150°C | |
| Series | BAV20W | |
| Standards/Approvals | No | |
| Height | 1.25mm | |
| Length | 2.85mm | |
| Automotive Standard | No | |
| Maximum Series Resistance @ Maximum If | 5Ω | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Silicon Junction | ||
Diode Configuration Single | ||
Maximum Forward Current If 250mA | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type SOD-123 | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Power Dissipation Pd 410mW | ||
Peak Reverse Recovery Time trr 50ns | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2.5A | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 200V | ||
Maximum Operating Temperature 150°C | ||
Series BAV20W | ||
Standards/Approvals No | ||
Height 1.25mm | ||
Length 2.85mm | ||
Automotive Standard No | ||
Maximum Series Resistance @ Maximum If 5Ω | ||
- BAV19W, BAV20W, BAV21W, Small Signal Switching Diodes, High Voltage
- Application Note- Design Guidelines for Schottky Rectifiers
- Diodes Group Body Marking
- Application Note- Fundamentals of Rectifiers
- Application Note- High Speed Data Line Protection
- Application Note- Physical Explanation
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- Rectifiers for Power Factor Correction
- Application Note- Superectifier Design Brings New Level of Reliability to Surface Mount Comp
- Application Note- Trim and Form Process Reccomendation
- COO (Country of Origin):
- CN
Glass Passivated Junction Fast Switching Plastic Rectifier
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay Silicon Junction 250 mA, 2-Pin 200 V SOD-123 BAV20W-E3-18
- Vishay Silicon Junction 200 mA, 2-Pin 200 V SOD-123
- Vishay Silicon Junction 200 mA, 2-Pin 200 V SOD-123 BAV21W-E3-08
- DiodesZetex Silicon Junction 400 mA, 2-Pin 100 V SOD-123
- DiodesZetex Silicon Junction 400 mA, 2-Pin 100 V SOD-123 BAV20W-7-F
- Vishay Silicon Junction 200 mA, 2-Pin 50 V SOD-123
- Vishay Silicon Junction 200 mA, 2-Pin 50 V SOD-123 1N4150W-E3-08
- Nexperia Silicon Junction 250 mA, 2-Pin 200 V SOD-323
