Vishay Switching Diode, 2-Pin SMA RS1B-E3/61T

Stock information currently inaccessible
RS Stock No.:
165-2884
Mfr. Part No.:
RS1B-E3/61T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Package Type

SMA

Diode Technology

Silicon Junction

Pin Count

2

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy